- Home ›
- All Products›
- PWR4525W3900JE
Description
+
Res SMD 390 Ohm 5% 2W 4525
Search Keywords: PWR4525W3900JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR4525W3900JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.719
1,000
$0.667
3,000
$0.622
5,000
$0.620
8,000
$0.605
10,000
$0.604
15,000
$0.590
25,000 +
$0.588
Click for Quote
Log in
to unlock special pricing