- Home ›
- All Products›
- PWR4525NR082JE
Description
+
Res 0.082 Ohm 5% 2W 4525
Search Keywords: PWR4525NR082JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR4525NR082JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1,000
$0.83
2,000
$0.77
4,000
$0.73
8,000 +
$0.71
Click for Quote
Log in
to unlock special pricing