- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PWR4412-2SDR0050F
Bourns
PWR4412-2SDR0050F
Res 0.005 Ohm 1% 5W ƒA€A±20ppm/ƒA€A°C Bare Metal RDL Bag
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR4412-2SDR0050F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial11387
-
Power Rating:5 W
-
Resistance Value:5 mOhm
-
Tolerance:111388%
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-55 to 270 °C
-
Packaging:Bag
-
Dimension:21.33 x 4.8 x 25.411378mm
-
Terminal Pitch:20.32 mm
-
This product is discontinued, but still in stock.