- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PWR4318W10R0JE
Description
+
Res Wirewound 4318 10 Ohm 5% 2W ±50ppm/°C J-Lead SMD T/R
Search Keywords: PWR4318W10R0JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR4318W10R0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500 -
Resistance Value:10 Ohm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:4318
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
Buy all 125 in-stock or the regular minimum order quantity of 375
Stock lot only:
125
MOQ for In Stock Qty:
375
MOQ for out of Stock Qty:
375
16 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$0.7700
375
$0.7000
750
$0.5250
1,125
$0.4900
1,500 +
$0.4802
Click for Quote
Log in
to unlock special pricing