- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PWR3014WA1R50JE
Bourns
PWR3014WA1R50JE
Res Wirewound 3014 1.5 Ohm 5% 1W ±50ppm/C J-Lead SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res Wirewound 3014 1.5 Ohm 5% 1W ±50ppm/C J-Lead SMD T/R
Search Keywords: PWR3014WA1R50JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR3014WA1R50JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is PWR3014WA1R50JE RoHS compliant?
Yes, PWR3014WA1R50JE is RoHS compliant.
What is the lead time for PWR3014WA1R50JE?
The standard lead time for PWR3014WA1R50JE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2625
16 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
2,625
$1.1560
5,250
$0.6120
7,875
$0.4307
10,500 +
$0.4221
Click for Quote
Log in
to unlock special pricing