- Home ›
- All Products›
- PWR3014W7R50JE
Description
+
Res 7.5 Ohm 5% 1W Ww 3014 SMD
Search Keywords: PWR3014W7R50JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR3014W7R50JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
375
$0.6800
750
$0.5100
1,125
$0.4760
1,500 +
$0.4665
Click for Quote
Log in
to unlock special pricing