- Home ›
- All Products›
- PWR263S-35-R400F
Description
+
Res 0.4 Ohm 1% 35W D2PAK
Search Keywords: PWR263S35R400F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR263S-35-R400F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
75
$5.08
150
$3.81
225
$3.56
300 +
$3.48
Click for Quote
Log in
to unlock special pricing