Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PWR263S-35-8R00F

Res Thick Film 8 Ohm 1% 35W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film 8 Ohm 1% 35W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube
Search Keywords: PWR263S358R00F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PWR263S-35-8R00F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Resistance Value: 8 Ohm
Power Rating: 35 W
Tolerance: 1 %
Case Size: N/R
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tube
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PWR263S-35-8R00F RoHS compliant?
Yes, PWR263S-35-8R00F is RoHS compliant.
What is the lead time for PWR263S-35-8R00F?
The standard lead time for PWR263S-35-8R00F is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
800   can ship 12/9/26
Minimum Order Quantity:
50
Order Increment:
50
23 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.62
100
$2.55
250
$2.29
500
$2.18
1,000
$2.16
2,500
$2.15
5,000
$2.14
7,500 +
$2.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!