- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PWR263S-35-5R60F
Bourns
PWR263S-35-5R60F
Res Thick Film 5.6 Ohm 1% 35W
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Res Thick Film 5.6 Ohm 1% 35W
Search Keywords: PWR263S355R60F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR263S-35-5R60F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is PWR263S-35-5R60F RoHS compliant?
Yes, PWR263S-35-5R60F is RoHS compliant.
What is the lead time for PWR263S-35-5R60F?
The standard lead time for PWR263S-35-5R60F is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Ships today, if you order in
Minimum Order Quantity:
67
8 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
67
$2.47
100
$2.32
250
$2.14
500
$2.13
1,000
$2.00
2,500
$1.95
5,000
$1.90
7,500 +
$1.89
Click for Quote
Log in
to unlock special pricing