Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PWR263S-35-3R30F

Res Thick Film 3.3 Ohm 1% 35W ±100ppm/°C TO-263 Gull Wing SMD Automotive Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film 3.3 Ohm 1% 35W ±100ppm/°C TO-263 Gull Wing SMD Automotive Tube
Search Keywords: PWR263S353R30F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PWR263S-35-3R30F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Resistance Value: 3.3 Ohm
Power Rating: 35 W
Tolerance: 1 %
Case Size: N/R
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tube
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PWR263S-35-3R30F RoHS compliant?
Yes, PWR263S-35-3R30F is RoHS compliant.
What is the lead time for PWR263S-35-3R30F?
The standard lead time for PWR263S-35-3R30F is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 50
Stock lot only:
5
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.123
50
$1.930
100
$1.860
250
$1.790
500
$1.770
1,000
$1.730
2,500
$1.710
5,000
$1.690
7,500 +
$1.680
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!