- Home ›
- All Products›
- PWR263S-35-3R00FE
Bourns
PWR263S-35-3R00FE
Res SMD 3 Ohm 1% 35W D2PAK
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res SMD 3 Ohm 1% 35W D2PAK
Search Keywords: PWR263S353R00FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR263S-35-3R00FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is PWR263S-35-3R00FE RoHS compliant?
Yes, PWR263S-35-3R00FE is RoHS compliant.
What is the lead time for PWR263S-35-3R00FE?
The standard lead time for PWR263S-35-3R00FE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
250
$4.45
500
$2.74
750
$2.17
1,000 +
$2.12
Click for Quote
Log in
to unlock special pricing