- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PWR263S-35-20R0F
Bourns
PWR263S-35-20R0F
Res Thick Film 20 Ohm 1% 35W A±100ppm/A°C TO-263 Gull Wing SMD Automotive Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PWR263S-35-20R0F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Resistance Value: | 20 Ohm |
| Power Rating: | 35 W |
| Tolerance: | 1 % |
| Case Size: | N/R |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tube |