- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PWR263S-35-1R50F
Bourns
PWR263S-35-1R50F
Res Thick Film 1.5 Ohm 1% 35W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Thick Film 1.5 Ohm 1% 35W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube
Search Keywords: PWR263S351R50F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR263S-35-1R50F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Resistance Value:1.5 Ohm
-
Power Rating:35 W
-
Tolerance:1 %
-
Case Size:N/R
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tube
Product Guides
+
Frequently Asked Questions
Is PWR263S-35-1R50F RoHS compliant?
Yes, PWR263S-35-1R50F is RoHS compliant.
What is the lead time for PWR263S-35-1R50F?
The standard lead time for PWR263S-35-1R50F is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
414
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$3.13
100
$2.84
250
$2.53
500
$2.34
1,000
$2.19
2,500
$2.18
5,000
$1.94
7,500 +
$1.93
Click for Quote
Log in
to unlock special pricing