- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PWR263S-35-1001J
Bourns
PWR263S-35-1001J
Res Thick Film 1K Ohm 5% 35W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Thick Film 1K Ohm 5% 35W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube
Search Keywords: PWR263S351001J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR263S-35-1001J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Resistance Value:1 KOhm
-
Power Rating:35 W
-
Tolerance:5 %
-
Case Size:N/R
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tube
Product Guides
+
Frequently Asked Questions
Is PWR263S-35-1001J RoHS compliant?
Yes, PWR263S-35-1001J is RoHS compliant.
What is the lead time for PWR263S-35-1001J?
The standard lead time for PWR263S-35-1001J is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$2.48
250
$2.08
500
$1.93
1,000
$1.79
2,500
$1.78
5,000
$1.57
7,500
$1.56
10,000 +
$1.55
Click for Quote
Log in
to unlock special pricing