Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PWR263S-35-1000J

Res Thick Film 100 Ohm 5% 35W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film 100 Ohm 5% 35W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube
Search Keywords: PWR263S351000J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PWR263S-35-1000J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Resistance Value:
    100 Ohm
  • Power Rating:
    35 W
  • Tolerance:
    5 %
  • Case Size:
    N/R
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tube
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PWR263S-35-1000J RoHS compliant?
Yes, PWR263S-35-1000J is RoHS compliant.
What is the lead time for PWR263S-35-1000J?
The standard lead time for PWR263S-35-1000J is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,801
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.62
250
$1.51
500
$1.50
1,000
$1.46
2,500
$1.44
5,000
$1.42
7,500
$1.41
10,000 +
$1.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!