Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PWR263S-35-1000F

Res Thick Film 100 Ohm 1% 35W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film 100 Ohm 1% 35W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube
Search Keywords: PWR263S351000F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PWR263S-35-1000F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Resistance Value: 100 Ohm
Power Rating: 35 W
Tolerance: 1 %
Case Size: N/R
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tube
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PWR263S-35-1000F RoHS compliant?
Yes, PWR263S-35-1000F is RoHS compliant.
What is the lead time for PWR263S-35-1000F?
The standard lead time for PWR263S-35-1000F is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 325
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.89
250
$2.24
500
$2.13
1,000
$2.02
2,500
$2.01
5,000
$2.00
7,500
$1.99
10,000 +
$1.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!