- Home ›
- All Products›
- PWR263S-20-R680F
Description
+
Res .68 Ohm 1% 20W TO-263 SMD
Search Keywords: PWR263S20R680F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR263S-20-R680F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$3.66
100
$3.65
250
$3.39
500
$3.16
1,000
$3.15
2,500
$3.00
5,000
$2.99
7,500 +
$2.98
Click for Quote
Log in
to unlock special pricing