- Home ›
- All Products›
- PWR263S-20-R500J
Description
+
Res 0.5 Ohm 5% 20W TO263 SMD
Search Keywords: PWR263S20R500J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR263S-20-R500J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$2.65
100
$2.48
250
$2.30
500
$2.24
1,000
$2.15
2,500
$2.09
5,000
$2.04
7,500 +
$2.03
Click for Quote
Log in
to unlock special pricing