- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PWR263S-20-8202FE
Bourns
PWR263S-20-8202FE
Res SMD 82K Ohm 1% 20W D2PAK
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Res SMD 82K Ohm 1% 20W D2PAK
Search Keywords: PWR263S208202FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR263S-20-8202FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is PWR263S-20-8202FE RoHS compliant?
Yes, PWR263S-20-8202FE is RoHS compliant.
What is the lead time for PWR263S-20-8202FE?
The standard lead time for PWR263S-20-8202FE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
8 Weeks
can ship
11/3/26