- Home ›
- All Products›
- PWR263S-20-4702JE
Description
+
Res SMD 47K Ohm 5% 20W D2PAK
Search Keywords: PWR263S204702JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR263S-20-4702JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
125
$3.20
250
$2.40
375
$2.24
500 +
$2.20
Click for Quote
Log in
to unlock special pricing