- Home ›
- All Products›
- PWR263S-20-40R0J
Description
+
Res SMD 40 Ohm 5% 20W D2PAK
Search Keywords: PWR263S2040R0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR263S-20-40R0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
50
$2.03
250
$1.77
500
$1.76
1,000
$1.65
2,500
$1.61
5,000
$1.56
7,500
$1.55
10,000 +
$1.54
Click for Quote
Log in
to unlock special pricing