- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PWR263S-20-2000J
Bourns
PWR263S-20-2000J
Res Thick Film 200 Ohm 5% 20W ±100ppm/°C TO-263 Gull Wing SMD Automotive Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Thick Film 200 Ohm 5% 20W ±100ppm/°C TO-263 Gull Wing SMD Automotive Tube
Search Keywords: PWR263S202000J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR263S-20-2000J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Resistance Value:200 Ohm
-
Power Rating:20 W
-
Tolerance:5 %
-
Case Size:N/R
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tube
Frequently Asked Questions
Is PWR263S-20-2000J RoHS compliant?
Yes, PWR263S-20-2000J is RoHS compliant.
What is the lead time for PWR263S-20-2000J?
The standard lead time for PWR263S-20-2000J is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
50
$2.00
250
$1.74
500
$1.73
1,000
$1.62
2,500
$1.58
5,000
$1.54
7,500
$1.53
10,000 +
$1.52
Click for Quote
Log in
to unlock special pricing