- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PWR263S-20-1303F
Bourns
PWR263S-20-1303F
Res SMD 130K Ohm 1% 20W D2PAK
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res SMD 130K Ohm 1% 20W D2PAK
Search Keywords: PWR263S201303F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR263S-20-1303F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is PWR263S-20-1303F RoHS compliant?
Yes, PWR263S-20-1303F is RoHS compliant.
What is the lead time for PWR263S-20-1303F?
The standard lead time for PWR263S-20-1303F is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
50
$3.23
100
$3.03
250
$2.81
500
$2.73
1,000
$2.62
2,500
$2.55
5,000
$2.49
7,500 +
$2.48
Click for Quote
Log in
to unlock special pricing