- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PWR263S-20-12R0JE
Bourns
PWR263S-20-12R0JE
Res SMD 12 Ohm 5% 20W D2PAK
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res SMD 12 Ohm 5% 20W D2PAK
Search Keywords: PWR263S2012R0JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR263S-20-12R0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is PWR263S-20-12R0JE RoHS compliant?
Yes, PWR263S-20-12R0JE is RoHS compliant.
What is the lead time for PWR263S-20-12R0JE?
The standard lead time for PWR263S-20-12R0JE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
125
$3.20
250
$2.40
375
$2.24
500 +
$2.20
Click for Quote
Log in
to unlock special pricing