- Home ›
- All Products›
- PWR2615W1501JE
Description
+
Res SMD 1.5K Ohm 5% 1W 2615
Search Keywords: PWR2615W1501JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR2615W1501JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.920
1,000
$0.690
1,500
$0.644
2,000 +
$0.631
Click for Quote
Log in
to unlock special pricing