- Home ›
- All Products›
- PWR2615NR150JE
Description
+
Res 0.15 Ohm 5% 1W 2615
Search Keywords: PWR2615NR150JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR2615NR150JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
750
$1.508
1,500
$0.928
2,250
$0.735
3,000 +
$0.720
Click for Quote
Log in
to unlock special pricing