- Home ›
- All Products›
- PWR221T-50-56R0F
Description
+
Res Thick Film 56 Ohm 1% 50W ±100ppm/C Epoxy TO-220 RDL Tube
Search Keywords: PWR221T5056R0F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR221T-50-56R0F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$3.25
100
$3.24
250
$3.01
500
$2.81
1,000
$2.80
2,500
$2.67
5,000
$2.66
7,500 +
$2.65
Click for Quote
Log in
to unlock special pricing