- Home ›
- All Products›
- PWR221T-50-25R0J
Description
+
Res 25 Ohm 5% 50W TO220
Search Keywords: PWR221T5025R0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR221T-50-25R0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
75
$4.24
150
$3.18
225
$2.97
300 +
$2.91
Click for Quote
Log in
to unlock special pricing