- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PWR221T-50-1000F
Bourns
PWR221T-50-1000F
Res 100 Ohm 1% 50W TO220
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res 100 Ohm 1% 50W TO220
Search Keywords: PWR221T501000F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR221T-50-1000F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is PWR221T-50-1000F RoHS compliant?
Yes, PWR221T-50-1000F is RoHS compliant.
What is the lead time for PWR221T-50-1000F?
The standard lead time for PWR221T-50-1000F is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
342
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
50
$3.67
100
$3.41
250
$3.17
500
$2.95
1,000
$2.76
2,500
$2.75
5,000
$2.74
7,500 +
$2.73
Click for Quote
Log in
to unlock special pricing