- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PWR221T-30-R250F
Bourns
PWR221T-30-R250F
Res Thick Film 0.25 Ohm 1% 2.25/30W A±100ppm/A°C Epoxy TO-220 RDL Automotive Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PWR221T-30-R250F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Termination Style: | Radial11387 |
| Power Rating: | 2.25,30 W |
| Resistance Value: | 250 mOhm |
| Tolerance: | 111388% |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -55 to 150 °C |
| Packaging: | Tube |
| Dimension: | 10.41 x 3.18 x 16.2611378mm |
| Terminal Pitch: | 5.08 mm |