Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PWR221T-30-R100F

Res Thick Film 0.1 Ohm 1% 2.25/30W A±300ppm/A°C Epoxy TO-220 RDL Automotive Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film 0.1 Ohm 1% 2.25/30W A±300ppm/A°C Epoxy TO-220 RDL Automotive Tube
Search Keywords: PWR221T30R100F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PWR221T-30-R100F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Termination Style: Radial
Power Rating: 2.25,30 W
Resistance Value: 100 mOhm
Tolerance: 1 %
Temperature Coefficient: ±300 ppm/°C
Operating Temperature: -55 to 150 °C
Packaging: Tube
Dimension: 10.41 x 3.18 x 16.26 mm
Terminal Pitch: 5.08 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PWR221T-30-R100F RoHS compliant?
Yes, PWR221T-30-R100F is RoHS compliant.
What is the lead time for PWR221T-30-R100F?
The standard lead time for PWR221T-30-R100F is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
8 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.19
25
$5.80
50
$5.68
75
$5.45
150
$4.92
225
$4.90
300 +
$4.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!