Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PWR221T-30-R050J

Res Thick Film 0.05 Ohm 5% 2.25/30W ƒA€A±600ppm/ƒA€A°C Epoxy TO-220 RDL Automotive Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film 0.05 Ohm 5% 2.25/30W ƒA€A±600ppm/ƒA€A°C Epoxy TO-220 RDL Automotive Tube
Search Keywords: PWR221T30R050J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PWR221T-30-R050J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Termination Style: Radial
Power Rating: 2.25,30 W
Resistance Value: 50 mOhm
Tolerance: 5 %
Temperature Coefficient: ±600 ppm/°C
Operating Temperature: -55 to 150 °C
Packaging: Tube
Dimension: 10.41 x 3.18 x 16.26 mm
Terminal Pitch: 5.08 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PWR221T-30-R050J RoHS compliant?
Yes, PWR221T-30-R050J is RoHS compliant.
What is the lead time for PWR221T-30-R050J?
The standard lead time for PWR221T-30-R050J is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.99
100
$4.83
250
$4.61
500
$4.52
1,000
$4.44
2,500
$4.43
5,000 +
$4.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!