- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PWR221T-30-2R20F
Bourns
PWR221T-30-2R20F
Res Thick Film 2.2 Ohm 1% 2.25/30W ƒA€A±100ppm/ƒA€A°C Epoxy TO-220 RDL Automotive Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Thick Film 2.2 Ohm 1% 2.25/30W ƒA€A±100ppm/ƒA€A°C Epoxy TO-220 RDL Automotive Tube
Search Keywords: PWR221T302R20F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR221T-30-2R20F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial
-
Power Rating:2.25,30 W
-
Resistance Value:2.2 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tube
-
Dimension:10.41 x 3.18 x 16.26 mm
-
Terminal Pitch:5.08 mm
Product Guides
+
Frequently Asked Questions
Is PWR221T-30-2R20F RoHS compliant?
Yes, PWR221T-30-2R20F is RoHS compliant.
What is the lead time for PWR221T-30-2R20F?
The standard lead time for PWR221T-30-2R20F is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$5.12
25
$5.11
50
$5.09
75
$5.08
150
$3.81
225
$3.56
300 +
$3.48
Click for Quote
Log in
to unlock special pricing