Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PWR221T-30-2R00F

Res Thick Film 2 Ohm 1% 2.25/30W ƒA€A±100ppm/ƒA€A°C Epoxy TO-220 RDL Automotive Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film 2 Ohm 1% 2.25/30W ƒA€A±100ppm/ƒA€A°C Epoxy TO-220 RDL Automotive Tube
Search Keywords: PWR221T302R00F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PWR221T-30-2R00F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Termination Style:
    Radial11387
  • Power Rating:
    2.25,30 W
  • Resistance Value:
    2 Ohm
  • Tolerance:
    111388%
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tube
  • Dimension:
    10.41 x 3.18 x 16.2611378mm
  • Terminal Pitch:
    5.08 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PWR221T-30-2R00F RoHS compliant?
Yes, PWR221T-30-2R00F is RoHS compliant.
What is the lead time for PWR221T-30-2R00F?
The standard lead time for PWR221T-30-2R00F is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 218
Can Ship immediately
MOQ for In Stock Qty:
38
MOQ for out of Stock Qty:
38
8 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
38
$5.21
50
$5.19
75
$5.18
150
$3.89
225
$3.63
300 +
$3.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!