Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PWR221T-30-25R0F

Res Thick Film 25 Ohm 1% 2.25/30W A±100ppm/A°C Epoxy TO-220 RDL Automotive Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film 25 Ohm 1% 2.25/30W A±100ppm/A°C Epoxy TO-220 RDL Automotive Tube
Search Keywords: PWR221T3025R0F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PWR221T-30-25R0F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Termination Style:
    Radial11387
  • Power Rating:
    2.25,30 W
  • Resistance Value:
    25 Ohm
  • Tolerance:
    111388%
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tube
  • Dimension:
    10.41 x 3.18 x 16.2611378mm
  • Terminal Pitch:
    5.08 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PWR221T-30-25R0F RoHS compliant?
Yes, PWR221T-30-25R0F is RoHS compliant.
What is the lead time for PWR221T-30-25R0F?
The standard lead time for PWR221T-30-25R0F is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 515
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks can ship 11/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.60
100
$2.59
250
$2.50
500
$2.42
1,000
$2.41
2,500
$2.36
5,000
$2.35
7,500 +
$2.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!