- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PWR221T-30-2000F
Bourns
PWR221T-30-2000F
Res Thick Film 200 Ohm 1% 2.25/30W ƒA€A±100ppm/ƒA€A°C Epoxy TO-220 RDL Automotive Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Thick Film 200 Ohm 1% 2.25/30W ƒA€A±100ppm/ƒA€A°C Epoxy TO-220 RDL Automotive Tube
Search Keywords: PWR221T302000F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR221T-30-2000F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial11387
-
Power Rating:2.25,30 W
-
Resistance Value:200 Ohm
-
Tolerance:111388%
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tube
-
Dimension:10.41 x 3.18 x 16.2611378mm
-
Terminal Pitch:5.08 mm
Product Guides
+
Frequently Asked Questions
Is PWR221T-30-2000F RoHS compliant?
Yes, PWR221T-30-2000F is RoHS compliant.
What is the lead time for PWR221T-30-2000F?
The standard lead time for PWR221T-30-2000F is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
410
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
75
8 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
10
$4.11
25
$4.10
50
$4.09
75
$4.08
150
$3.06
225
$2.86
300 +
$2.80
Click for Quote
Log in
to unlock special pricing