- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PWR221T-30-1R00J
Bourns
PWR221T-30-1R00J
Res Thick Film 1 Ohm 5% 2.25/30W ƒA€A±100ppm/ƒA€A°C Epoxy TO-220 RDL Automotive Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PWR221T-30-1R00J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Termination Style: | Radial |
| Power Rating: | 2.25,30 W |
| Resistance Value: | 1 Ohm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -55 to 150 °C |
| Packaging: | Tube |
| Dimension: | 10.41 x 3.18 x 16.26 mm |
| Terminal Pitch: | 5.08 mm |