- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PWR221T-30-1001F
Bourns
PWR221T-30-1001F
Res Thick Film 1K Ohm 1% 2.25/30W ƒA€A±100ppm/ƒA€A°C Epoxy TO-220 RDL Automotive Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR221T-30-1001F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Termination Style:Radial11387
-
Power Rating:2.25,30 W
-
Resistance Value:1 KOhm
-
Tolerance:111388%
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tube
-
Dimension:10.41 x 3.18 x 16.2611378mm
-
Terminal Pitch:5.08 mm