- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PWR221T-30-1000F
Description
+
Res Thick Film 100 Ohm 1% 2.25/30W ƒA€A±100ppm/ƒA€A°C Epoxy TO-220 RDL Automotive Tube
Search Keywords: PWR221T301000F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR221T-30-1000F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial11387
-
Power Rating:2.25,30 W
-
Resistance Value:100 Ohm
-
Tolerance:111388%
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tube
-
Dimension:10.41 x 3.18 x 16.2611378mm
-
Terminal Pitch:5.08 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$2.52
100
$2.51
250
$2.43
500
$2.35
1,000
$2.34
2,500
$2.29
5,000
$2.28
7,500 +
$2.27
Click for Quote
Log in
to unlock special pricing