- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PWR221-2FC40R0F
Bourns
PWR221-2FC40R0F
Res Thick Film 40 Ohm 1% 1.5/50W ±100ppm/°C Epoxy/PPS TO-221 RDL Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PWR221-2FC40R0F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Termination Style: | Radial |
| Power Rating: | 1.5,50 W |
| Resistance Value: | 40 Ohm |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -40 to 155 °C |
| Packaging: | Tube |
| Dimension: | 10.16 x 4 x 18.3 mm |
| Terminal Pitch: | 5.08 mm |
-
This product is discontinued, but still in stock.