Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PWR220T-35-R100F

Res Thick Film 0.1 Ohm 1% 35W A±100ppm/A°C Epoxy TO-220 RDL Automotive Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film 0.1 Ohm 1% 35W A±100ppm/A°C Epoxy TO-220 RDL Automotive Tube
Search Keywords: PWR220T35R100F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PWR220T-35-R100F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Termination Style: Radial
Power Rating: 35 W
Resistance Value: 100 mOhm
Tolerance: 1 %
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tube
Dimension: 10.1 x 4 x 14.6 mm
Terminal Pitch: 5.08 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PWR220T-35-R100F RoHS compliant?
Yes, PWR220T-35-R100F is RoHS compliant.
What is the lead time for PWR220T-35-R100F?
The standard lead time for PWR220T-35-R100F is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 395
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.84
100
$3.54
250
$3.30
500
$3.21
1,000
$3.15
2,500
$3.14
5,000
$3.13
7,500 +
$3.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!