Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PWR220T-35-10R0F

Res Thick Film 10 Ohm 1% 35W A±100ppm/A°C Epoxy TO-220 RDL Automotive Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film 10 Ohm 1% 35W A±100ppm/A°C Epoxy TO-220 RDL Automotive Tube
Search Keywords: PWR220T3510R0F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PWR220T-35-10R0F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Termination Style:
    Radial
  • Power Rating:
    35 W
  • Resistance Value:
    10 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tube
  • Dimension:
    10.1 x 4 x 14.6 mm
  • Terminal Pitch:
    5.08 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PWR220T-35-10R0F RoHS compliant?
Yes, PWR220T-35-10R0F is RoHS compliant.
What is the lead time for PWR220T-35-10R0F?
The standard lead time for PWR220T-35-10R0F is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.89
100
$1.83
250
$1.76
500
$1.75
1,000
$1.70
2,500
$1.68
5,000
$1.66
7,500 +
$1.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!