- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PWR220T-35-1002J
Bourns
PWR220T-35-1002J
Res Thick Film 10K Ohm 5% 35W A±100ppm/A°C Epoxy TO-220 RDL Automotive Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Thick Film 10K Ohm 5% 35W A±100ppm/A°C Epoxy TO-220 RDL Automotive Tube
Search Keywords: PWR220T351002J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR220T-35-1002J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial
-
Power Rating:35 W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tube
-
Dimension:10.1 x 4 x 14.6 mm
-
Terminal Pitch:5.08 mm
Product Guides
+
Frequently Asked Questions
Is PWR220T-35-1002J RoHS compliant?
Yes, PWR220T-35-1002J is RoHS compliant.
What is the lead time for PWR220T-35-1002J?
The standard lead time for PWR220T-35-1002J is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
608
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$2.387
50
$2.170
100
$2.100
250
$1.910
500
$1.850
1,000
$1.830
2,500
$1.800
5,000
$1.790
7,500 +
$1.780
Click for Quote
Log in
to unlock special pricing