- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PWR220T-20-R200F
Description
+
Res Thick Film 0.2 Ohm 1% 20W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube
Search Keywords: PWR220T20R200F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR220T-20-R200F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial
-
Power Rating:20 W
-
Resistance Value:200 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tube
-
Dimension:10.1 x 4 x 14.6 mm
-
Terminal Pitch:5.08 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
75
$3.96
150
$2.97
225
$2.77
300 +
$2.72
Click for Quote
Log in
to unlock special pricing