- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PWR220T-20-2002J
Bourns
PWR220T-20-2002J
Res Thick Film 20K Ohm 5% 20W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Res Thick Film 20K Ohm 5% 20W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube
Search Keywords: PWR220T202002J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR220T-20-2002J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial
-
Power Rating:20 W
-
Resistance Value:20 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tube
-
Dimension:10.1 x 4 x 14.6 mm
-
Terminal Pitch:5.08 mm
Product Guides
+
Frequently Asked Questions
Is PWR220T-20-2002J RoHS compliant?
Yes, PWR220T-20-2002J is RoHS compliant.
What is the lead time for PWR220T-20-2002J?
The standard lead time for PWR220T-20-2002J is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
You may purchase all in-stock quantity of 34
Stock lot only:
34
Minimum Order Quantity:
74
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$2.442
74
$2.220
100
$2.090
250
$1.940
500
$1.930
1,000
$1.810
2,500
$1.750
5,000
$1.710
7,500 +
$1.700
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT