- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PWR220T-20-15R0F
Bourns
PWR220T-20-15R0F
The PWR220T-20-15R0F is a through-hole, TO-220 style power resistor featuring a 15 Ω resistance, 1% tolerance, and a 20 W pow ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PWR220T-20-15R0F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Termination Style: | Radial |
| Power Rating: | 20 W |
| Resistance Value: | 15 Ohm |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tube |
| Dimension: | 10.1 x 4 x 14.6 mm |
| Terminal Pitch: | 5.08 mm |