Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PWR2010W5R00JE

Wirewound Resistors - Case Size 2010 - 5 Ohm - 0.5 (1/2) W - Solder.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Wirewound Resistors - Case Size 2010 - 5 Ohm - 0.5 (1/2) W - Solder.
Search Keywords: PWR2010W5R00JE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PWR2010W5R00JE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210050
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Resistance Value: 5 Ohm
Power Rating: 0.5 (1/2) W
Tolerance: 5 %
Case Size: 2010
Temperature Coefficient: ±50 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PWR2010W5R00JE RoHS compliant?
Yes, PWR2010W5R00JE is RoHS compliant.
What is the lead time for PWR2010W5R00JE?
The standard lead time for PWR2010W5R00JE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4410
1,000
$0.4247
2,500
$0.4188
5,000
$0.4106
7,500
$0.4055
10,000
$0.4045
15,000
$0.4006
25,000 +
$0.3996
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!