- Home ›
- All Products›
- PWR2010W1800JE
Description
+
Res SMD 180 Ohm 5% 1/2W 2010
Search Keywords: PWR2010W1800JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR2010W1800JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
625
$0.7200
1,250
$0.5400
1,875
$0.5040
2,500 +
$0.4939
Click for Quote
Log in
to unlock special pricing