- Home ›
- All Products›
- PWR163S-25-R400FE
Description
+
Power Resistor 1% /Tape & Reel - 13" Reel |Bourns PWR163S-25-R400FE
Search Keywords: PWR163S25R400FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR163S-25-R400FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
250
$3.87
500
$2.38
750
$1.89
1,000 +
$1.85
Click for Quote
Log in
to unlock special pricing