Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PWR163S-25-R300FE

Res Thick Film 0.3 Ohm 1% 25W ±100ppm/°C Epoxy D-Pak Gull Wing SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 0.3 Ohm 1% 25W ±100ppm/°C Epoxy D-Pak Gull Wing SMD Automotive T/R
Search Keywords: PWR163S25R300FE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PWR163S-25-R300FE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Resistance Value: 300 MOhm
Power Rating: 25 W
Tolerance: 1 %
Case Size: N/R
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PWR163S-25-R300FE RoHS compliant?
Yes, PWR163S-25-R300FE is RoHS compliant.
What is the lead time for PWR163S-25-R300FE?
The standard lead time for PWR163S-25-R300FE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 375
Ships today, if you order in You may purchase all in-stock quantity of 375
Stock lot only:
375
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.673
500
$2.430
750
$1.930
1,000 +
$1.890
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!